21918

Keystone Electronics
534-21918
21918

Mfr.:

Description:
Screws & Fasteners SOCKET HEAD SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.61 $4.61
$3.90 $1,950.00
$2.85 $2,850.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Screws & Fasteners
RoHS:  
Screws
Socket Head
1/4-20
28.6 mm
Titanium
Hex
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Hole Size: 4.8 mm
Outside Diameter: 9.7 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8108903060
TARIC:
3926909790
ECCN:
EAR99

Grade 2 Titanium Socket Head Cap Screws

Keystone Electronics Grade 2 Titanium Socket Head Cap Screws are about 40% lighter than carbon steel and stainless steel with a high strength-to-weight ratio. These screws offered in a variety of thread sizes, including imperial thread. Available thread sizes are 2-56, 4-40, 6-32, 8-32, 10-32, 1/4-20, M3, M4, M5, and M6. Lengths range from 4.74mm to 40mm. Keystone Grade 2 titanium screws are manufactured from C-276, Grade 2 titanium that meets DIN 912 specifications and offers superior corrosion resistance to acid, alkali, and other substances. These non-toxic screws are ideal for use in harsh environments, including sea water, acids, chemicals, petroleum, and biomedical, as well as power generation operations.