3542

Keystone Electronics
534-3542
3542

Mfr.:

Description:
Fuse Holder FUSE HOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.04 $11.04
$9.49 $94.90
$6.38 $159.50

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Holder
RoHS:  
M60 / M60p43
Fuse Blocks
3AG
Panel Mount
3 Pole
15 A
500 VAC
Screw
- 50 C
+ 145 C
Bulk
Brand: Keystone Electronics
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 20.345 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS