985

Keystone Electronics
534-985
985

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 JACK,IP68 WATER RESISTANT THM

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115
Can Dispatch Immediately
On Order:
185
Expected 20/02/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.78 $12.78
$9.72 $97.20
$8.98 $224.50

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Circular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Panel Mount
Straight
Solder
IP68
Black
User Selectable
Bulk
Brand: Keystone Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Locking Mechanism: Threaded
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 24.768 g
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
8536901100
USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

RJ45 Jacks and Sockets

Keystone Electronics RJ45 Jacks and Sockets are IP68 rated for underwater, dust, and other harsh environments. The RJ45 Jacks and Sockets can endure a minimum of 500 insertion cycles and are IEEE and IEC standard compliant.