DA56-51EWA

Kingbright
604-DA56-51EWA
DA56-51EWA

Mfr.:

Description:
LED Displays & Accessories Dual Red 625nm Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,018

Stock:
4,018 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.28 $3.28
$2.19 $21.90
$1.93 $193.00
$1.92 $960.00
$1.42 $3,550.00
$1.38 $6,900.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
7.8 mm x 14.22 mm
25 mm x 17.02 mm x 8 mm
Red
625 nm
Common Anode
6400 mcd
10 mA
2 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 25 mm x 14.22 mm
Unit Weight: 4.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99