WP1384AL/GD

Kingbright
604-WP1384AL/GD
WP1384AL/GD

Mfr.:

Description:
LED Circuit Board Indicators Green 568nm Diffused 20mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
883
Expected 23/06/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.91 $0.91
$0.632 $6.32
$0.464 $46.40
$0.387 $193.50
$0.35 $350.00
$0.342 $855.00
$0.322 $1,610.00
$0.303 $3,030.00
$0.291 $7,275.00

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  
Green
3.4 mm
32 mcd
60 deg
Diffused
Bulk
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 400.068 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99