630-10MM

Klein Tools
247-630-10MM
630-10MM

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 10mm Cushion-Grip Nut Driver with 3-Inch Shaft

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.57 $14.57
$13.81 $82.86
$12.66 $151.92
$12.27 $368.10
$11.89 $642.06
$11.12 $1,134.24
$10.74 $2,706.48
$10.36 $5,221.44
$10.10 $10,120.20

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Brand: Klein Tools
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: Individual Nut Driver
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
TARIC:
8205400000
BRHTS:
82054000
ECCN:
EAR99