630-7MM

Klein Tools
247-630-7MM
630-7MM

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 7 mm Cushion-Grip Nut Driver with 3-Inch Shaft

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.44 $14.44
$13.68 $82.08
$12.54 $150.48
$12.16 $364.80
$11.78 $636.12
$11.02 $1,124.04
$10.64 $2,681.28
$10.26 $5,171.04
$10.01 $10,030.02

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Brand: Klein Tools
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: Individual Nut Driver
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
TARIC:
8205400000
BRHTS:
82054000
ECCN:
EAR99