BLM2

Klein Tools
247-BLM2
BLM2

Mfr.:

Description:
Spanners L-Style Ball-End Hex Key 2 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.59 $4.59
$4.28 $21.40
$3.85 $38.50
$3.63 $90.75
$3.42 $171.00
$3.31 $331.00
$3.17 $792.50
$3.10 $1,550.00
$2.99 $2,990.00

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
RoHS:  
Brand: Klein Tools
Product Type: Wrenches
Series: L-Style
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8204110030
ECCN:
EAR99