VDV501212

Klein Tools
247-VDV501212
VDV501212

Mfr.:

Description:
LAN/Telecom/Cable Testing Test + Map Remote #2 for Scout Pro Series Testers

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.08 $34.08
$32.18 $160.90
$30.29 $302.90
$29.35 $733.75
$28.12 $1,406.00
$26.50 $2,650.00
$25.56 $6,390.00
500 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: LAN/Telecom/Cable Testing
RoHS:  
Cable Tester
Coax F, RJ11, RJ12, RJ45
Brand: Klein Tools
Description/Function: Cable Tester Replacement Remote Identifies Tests and Maps a Location in One Step when Used with Scout Pro and Commander Series of Testers
Height: 33 mm
Length: 58 mm
Product: Cable Tester Accessories
Product Type: LAN/Telecom/Cable Testing
Series: Scout Pro 3
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: Test + Map
Type: Test and Map Replacement Remote #2
Width: 33 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030900000
USHTS:
9030908940
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
MXHTS:
9030900599
BRHTS:
90309090
ECCN:
EAR99