500C103U050AB2A

Knowles / Illinois Capacitor
598-500C103U050AB2A
500C103U050AB2A

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 10000uF -10%+75% 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.89 $20.89
$16.55 $165.50
$15.84 $792.00
$15.25 $1,525.00
$14.95 $7,475.00

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
10000 uF
50 VDC
34.93 mm
79.38 mm
12.7 mm
Aluminum Electrolytic Capacitors
5000 Hour
- 10 %, + 75 %
- 40 C
+ 95 C
500C
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99