500C192T400BD2B

Knowles / Illinois Capacitor
598-500C192T400BD2B
500C192T400BD2B

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 1900uF 400V -10+50%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$89.05 $89.05
$71.88 $718.80
$66.18 $2,779.56
$64.66 $5,431.44

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
1900 uF
400 VDC
50.8 mm
117.48 mm
22.23 mm
Aluminum Electrolytic Capacitors
5000 Hour
- 10 %, + 50 %
7.7 A
59.3 mOhms
- 40 C
+ 95 C
500C
Brand: Knowles / Illinois Capacitor
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 42
Subcategory: Capacitors
Termination Style: Screw
Unit Weight: 361.232 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99