500C653U063DJ2B

Knowles / Illinois Capacitor
598-500C653U063DJ2B
500C653U063DJ2B

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 65000uF -10%+75% 63 Volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$111.06 $111.06
$85.36 $853.60
$85.35 $5,121.00
$85.31 $8,531.00

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
65000 uF
63 VDC
76.2 mm
92.08 mm
31.75 mm
Aluminum Electrolytic Capacitors
5000 Hour
- 10 %, + 75 %
20 A
12.1 mOhms
- 40 C
+ 95 C
500C
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 20
Subcategory: Capacitors
Termination Style: Screw
Unit Weight: 898.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99