AFK227M50G24VT-F

Knowles / Illinois Capacitor
598-AFK227M50G24VTF
AFK227M50G24VT-F

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 220uF 50V High Vibration

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,623

Stock:
23,623 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.66 $3.66
$2.26 $22.60
$2.04 $102.00
$1.83 $183.00
Full Reel (Order in multiples of 500)
$1.36 $680.00
$1.31 $6,550.00
10,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
220 uF
50 VDC
10 mm (0.394 in)
10.5 mm (0.413 in)
2000 Hour
Low Impedance Electrolytic Capacitors
20 %
670 mA
180 mOhms
- 55 C
+ 105 C
10.30 mm
12 mm
AFK V
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Knowles / Illinois Capacitor
Dissipation Factor DF: 0.1
Leakage Current: 110 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Surface Mount Vertical Can
Unit Weight: 2.744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99