ATB337M035

Knowles / Illinois Capacitor
598-ATB337M035
ATB337M035

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35VDC 330uF 20% 595mA a. 120Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,448

Stock:
14,448 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.03 $1.03
$0.537 $5.37
$0.483 $48.30
Full Reel (Order in multiples of 500)
$0.392 $196.00
$0.349 $349.00
$0.323 $807.50
$0.309 $1,545.00
$0.287 $2,870.00
$0.28 $7,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
35 VDC
10 mm (0.394 in)
10.2 mm (0.402 in)
Low Impedance Electrolytic Capacitors
20 %
850 mA
- 55 C
+ 105 C
ATB
Reel
Cut Tape
MouseReel
Brand: Knowles / Illinois Capacitor
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Long Life, Low Impedance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

ATB Series SMD Capacitors

Cornell Dubilier (CDE) ATB Series SMD Capacitors offer a 1µF to 8200µF capacitance range, ±20% capacitance tolerance rating, and 850mA maximum ripple current. These capacitors feature a small size, long life, and low impedance. CDE ATB Series SMD Capacitors have an operating temperature range of -55°C to +105°C and are designed for filtering, bypass/coupling, and decoupling.