27273

Knowles Johanson Manufacturing
843-27273
27273

Mfr.:

Description:
Trimmer/Variable Capacitors 0.6 - 4.5PF 500V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 266

Stock:
266 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.55 $39.55
$31.38 $313.80
$29.73 $1,486.50
Full Reel (Order in multiples of 20)
$31.38 $627.60
$29.12 $2,912.00

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
REACH - SVHC:
0.6 pF to 4.5 pF
500 V
SMD/SMT
7.98 mm (0.314 in)
Trimmer Capacitor
3.56 mm
- 65 C
+ 125 C
Giga Trim
Reel
Cut Tape
Brand: Knowles Johanson Manufacturing
Product: Trimmer Capacitors - Sapphire Dielectric
Product Type: Trimmer / Variable Capacitors
Q Minimum: 3000
Factory Pack Quantity: 20
Subcategory: Capacitors
Test Frequency: 250 MHz
Tradename: Giga-Trim
Voltage Rating DC: 500 V
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532300000
CAHTS:
8532300000
USHTS:
8532300090
JPHTS:
853230000
KRHTS:
8532300000
TARIC:
8532300000
MXHTS:
8532300500
ECCN:
EAR99

Giga-Trim® Capacitors

Johanson Manufacturing / Knowles Giga-Trim® Capacitors are tiny trimmer capacitors with a 500VDC working voltage and an insulation resistance of more than 106MΩ. These capacitors provide a convenient technique for fine RF and microwave circuits by eliminating abrasive trimming, interchange of fixed capacitors, and cut and try adjustment techniques. The Giga-Trim® capacitors can handle excessive tuning, soldering heat, and rough handling. These capacitors feature a patented self-locking constant torque drive mechanism that eliminates the need for external bushing slots offering significant performance improvements. Typical applications include RF amplifiers, impedance matching, and crystal trimming.

FEATURED PRODUCTS
KNOWLES