MM20-33366-000

Knowles
721-MM20-33366-000
MM20-33366-000

Mfr.:

Description:
MEMS Microphones 71dB 1.3mm Height 0.25mm port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,514

Stock:
1,514 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.99 $8.99
$7.12 $71.20
$6.56 $131.20
$6.15 $307.50
$5.75 $575.00
$5.45 $10,900.00

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: MEMS Microphones
RoHS:  
MM20
- 55 dB
70.5 dBA
5.1 kOhms
38 uA
900 mV
- 17 C
+ 63 C
Bottom
3.35 mm
2.5 mm
1.3 mm
Tray
Brand: Knowles
Dimensions: 3.35 mm x 2.5 mm x 1.3 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 100
Subcategory: Microphones
Supply Voltage - Max: 1.3 V
Supply Voltage - Min: 900 mV
Termination Style: SMD/SMT
Type: MEMS Microphone
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
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES