F5120-V198

Kontron
168-F5120-V198
F5120-V198

Mfr.:

Description:
Industrial Motherboards Intel Core Processor series (12th, 13th, 14th gen), Intel R680E Chipset

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
7
Expected 17/02/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$354.00 $354.00

Product Attribute Attribute Value Select Attribute
Kontron
Product Category: Industrial Motherboards
RoHS:  
R680E
DDR5
8 Port
2 Port
0 C
+ 60 C
Brand: Kontron
Core: Core i3, i5, i7, i9
Dimensions: 170 mm x 170 mm
Memory Size: 96 GB
Mounting Style: Screw Mount
Number of SATA Ports: 4 Port
Operating Supply Voltage: 12 V
Processor Brand: Intel
Product: Motherboards
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

K3836-Q/R mITX Motherboards

Kontron K3836-Q/R mITX Motherboards feature a compact Mini-ITX format with the latest 12th, 13th, and 14th generation Intel® Core™ processors. These high-performance motherboards include a comprehensive set of modern interfaces and provide a future-proof solution for various applications. The K3836-Q/R series is the successor to the D3633-S mini-ITX motherboard and comes in two configurations, both developed and produced in Germany. The K3836-R offers the high-performance Intel R680E chipset with error correction code (ECC) support for mission-critical applications, while the K3836-Q is equipped with an equally powerful Q670 chipset. Both types feature an array of connections: two Intel LANs (one 2.5 GbE), PCIe x16 Gen5, multiple USB ports, M.2 or DisplayPort™ that supports graphics up to 8K resolution, and more.