AL-NFNFBHP-9

L-Com
17-AL-NFNFBHP-9
AL-NFNFBHP-9

Mfr.:

Description:
Connectorised Surge Protectors LPIndoor N-Female to N-Female

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.74 $69.74
$60.29 $602.90
$55.90 $1,397.50
$53.24 $2,662.00
$50.70 $5,070.00

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Connectorised Surge Protectors
RoHS:  
Lighthing Protector
N-Female to N-Female
Cable Mount
Connector
0 Hz to 3 GHz
- 55 C
+ 155 C
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 25 mm
Length: 64.7mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: GDTs - Gas Discharge Tubes
Width: 25 mm
Unit Weight: 131.542 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

RF Protectors

L-Com RF Protectors are designed to safeguard RF systems operating from DC to 6GHz, combining wideband performance with rugged construction. Utilizing gas discharge tube technology, these protectors offer fast response times and low let-through voltage, ideal for protecting sensitive receivers and transmitters. The L-Com RF Protectors lineup includes models with N-Type, SMA, and TNC connectors, supporting both bulkhead and in-line installations. Notably, the AL6-SFSFBW-9 provides SMA female-to-female connectivity with a compact footprint, while the AL-NMNFB-9 supports high-frequency applications with minimal insertion loss. Each unit is built with a nickel-plated brass housing and gold-plated contacts, ensuring long-term reliability in outdoor and indoor environments.