LF 1010-S

LEM
61-LF1010-S
LF 1010-S

Mfr.:

Description:
Current Sensors – Industrial Current Transducer LF 1010-S. For the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
18
Expected 01/04/2026
90
54
Expected 08/04/2026
36
Expected 14/04/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$135.89 $135.89
$126.49 $632.45
$117.31 $2,111.58
$115.69 $6,247.26

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Current Sensors – Industrial
RoHS:  
1 kA
Closed Loop
0.5 us
0.4 %
200 kHz
Brand: LEM
Core Size: 38 mm
Height: 94.8 mm
Length: 94 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 24 V
Output Type: Digital, Analog
Product Type: Industrial Current Sensors
Series: LF 1010-S
Factory Pack Quantity: 18
Subcategory: Sensors
Supply Voltage - Max: 25.2 V
Supply Voltage - Min: 14.25 V
Type: Current Transducer
Width: 34 mm
Unit Weight: 503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99