LTD-6840Y

LITEON
859-LTD-6840Y
LTD-6840Y

Mfr.:

Description:
LED Displays & Accessories 2 Digit, Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.894 $894.00
$0.851 $2,127.50
$0.816 $4,080.00
$0.77 $7,700.00

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
7 Segment
2 Digit
8.13 mm x 14.22 mm
Yellow
588 nm
Common Cathode
2400 ucd
20 mA
2.1 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 60 mW
Product Type: LED Displays
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 20.83 mm x 14.22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99