LTST-C171KFKT

LITEON
859-LTST-C171KFKT
LTST-C171KFKT

Mfr.:

Description:
Single Colour LEDs Orange 60mcd Water Clr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,362

Stock:
9,362 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.15 $0.15
$0.105 $1.05
$0.073 $7.30
$0.058 $29.00
$0.053 $53.00
Full Reel (Order in multiples of 3000)
$0.049 $147.00
$0.045 $270.00
$0.04 $360.00
$0.035 $840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
0805 (2012 metric)
605 nm
Orange
20 mA
2 V
75 mW
Colorless
1.4 mm x 1.25 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: LITEON
Height: 0.8 mm
Length: 2 mm
Luminous Intensity: 90 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 1.25 mm
Unit Weight: 67.612 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99