MPR3002000-01

Lantronix
515-MPR3002000-01
MPR3002000-01

Mfr.:

Description:
Servers MatchPort AR Device Server, AES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 759

Stock:
759 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$72.54 $72.54

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Serial Device Servers
DSTni-FX
166 MHz
230 kb/s, 10 Mb/s, 100 Mb/s
1 Port
Ethernet, Serial
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Lantronix
Dimensions: 44.4 mm x 44.4 mm x 10.4 mm
Product Type: Servers
Series: MATCHP AR
Factory Pack Quantity: 200
Subcategory: Ethernet & Communication Modules
Unit Weight: 29 g
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
8517620020
TARIC:
8517620000
ECCN:
5A002.a.1

MatchPort® AR Embedded Device Servers

The Lantronix MatchPort® Architect (AR) Embedded Device Servers delivers SSL/SSH ready Ethernet networking capability to virtually any product with a serial interface on the host microcontroller. This flexible Lantronix product provides affordable connectivity in the same compact, single-socket form factor as its wireless cousin, the MatchPort b/g. With MatchPort, OEMs can design wired Ethernet or Wi-Fi networking into their products using a single PCB design. With a simple connection between the device microcontroller’s serial port and one of two serial ports on the MatchPort AR, this Lantronix device enables OEMs to create feature-rich applications for medical, security, retail/POS, industrial/building automation, metering, gaming, and more.