NTC-100-01-01

Lantronix
515-NTC-100-01-01
NTC-100-01-01

Mfr.:

Description:
Modems 4G Industrial IoT Serial Modem RS-232/485 MULTI-MODE, USB, 2 I/O

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$129.00 $129.00

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Modems
RoHS:  
Modems
USB
4.5 VDC
36 VDC
2 W
- 30 C
+ 70 C
84 mm x 50 mm x 21 mm
Bulk
Brand: Lantronix
Frequency: 700 MHz to 2.1 GHz
IP Rating: IP40
Product Type: Modems
Protocol - Cellular, NBIoT, LTE: LTE
Series: NTC-100
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620030
USHTS:
8517620010
JPHTS:
851762090
KRHTS:
8517629010
TARIC:
8517620000
MXHTS:
8517621705
ECCN:
5A992.C

NTC-100 4G Industrial IoT Serial Modem

Lantronix NTC-100 4G LTE CAT M1/NB1 Industrial IoT Serial Modem is a reliable connectivity solution with software configurable serial port (RS232/RS422/RS485) and USB 2.0 device port. This modem features operating modes such as PPP, IP, and advanced diagnostics and control through SMS. The NTC-100 serial modem offers profile-managed packet data connections, SIM PIN protection, automatic and manual cellular band selection, and automatic and manual operator selection. This modem operates from -30°C to 70°C temperature range and 5% RH to 95% RH non-condensing humidity range. The NTC-100 serial modem is IP40 rated and is RoHS compliant. This modem is ideal for space-constrained installations.