QC-DB-G00005

Lantronix
295-QC-DB-G00005
QC-DB-G00005

Mfr.:

Description:
Display Development Tools Accessory LCD display compatible with the following Open-Q? Development Kits: 865XR SOM, 610 uSOM, 626 uSOM, 660 uSOM, 820 uSOM, 835 uSOM, 845 uSOM, and 2500. Mounts directly onto Dev Kit carrier board.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$198.17 $198.17

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Display Development Tools
RoHS:
Development Kits
Open-Q LCD
Bulk
Brand: Lantronix
Display Type: LCD
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Open-Q
Viewing Area: 4.5 in
Unit Weight: 209.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8524919090
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99