LCMXO2-256HC-4SG32C

Lattice
842-LCXO2256HC4SG32C
LCMXO2-256HC-4SG32C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 3.3V -4 Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,146

Stock:
1,146 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.74 $4.74
$4.36 $109.00

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LCMXO2
256 LE
128 ALM
0 bit
21 I/O
2.375 V
3.6 V
0 C
+ 85 C
SMD/SMT
QFN-32
Tray
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 2 kbit
Maximum Operating Frequency: 269 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 32 LAB
Operating Supply Current: 18 uA
Operating Supply Voltage: 2.5 V/3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 490
Subcategory: Programmable Logic ICs
Total Memory: 2 kbit
Tradename: MachXO2
Unit Weight: 188.600 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

MachXO2 Programmable Logic Devices (PLDs)

Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications. 

FEATURED PRODUCTS
LATTICE