LCMXO3LF-2100E-5MG256C

Lattice
842-O3LF2100E5MG256C
LCMXO3LF-2100E-5MG256C

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice MachXO3LF; 2112 LUTs; 1.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.80 $12.80
$11.15 $278.75
$10.73 $1,073.00

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LCMXO3LF
2112 LE
1056 ALM
74 kbit
206 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
CSFBGA-256
Tray
Brand: Lattice
Distributed RAM: 16 kbit
Embedded Block RAM - EBR: 74 kbit
Maximum Operating Frequency: 400 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 264 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 260
Subcategory: Programmable Logic ICs
Tradename: MachXO3
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
8542390000
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d

MachXO3™ FPGAs

Lattice Semiconductor MachXO3™ FPGA family is the smallest, lowest-cost-per I/O programmable platform aimed at expanding system capabilities and bridging emerging connectivity interfaces using both parallel and serial I/O. MachX03 simplifies the implementation of emerging connectivity interfaces MIPI, PCIe, and GbE, for example by matching advanced, small-footprint packaging with on-chip resources. 

FEATURED PRODUCTS
LATTICE