LFMXO4-050HE-6BFG256I

Lattice
842-XO4050HE6BFG256I
LFMXO4-050HE-6BFG256I

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 4320 LUTs; 1.2V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.95 $30.95
$26.95 $673.75
$25.94 $2,334.60

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LFMXO4-050
4320 LE
0 bit
Tray
Brand: Lattice
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: MachXO4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d

MachXO4™ Field-Programmable Gate Arrays

Lattice Semiconductor MachXO4™ Field-Programmable Gate Arrays (FPGAs) expand Lattice Semiconductor’s ultra-low-density FPGA portfolio with advanced features that deliver flexibility and efficiency. The MachXO4 devices combine low power consumption, embedded flash, high I/O density, and instant-on capability to meet the needs of modern systems. With exceptional I/O density in compact packages, MachXO4 integrates hardened functions that help minimize system cost and footprint. Broad programmability and native support for industry-standard interfaces make these FPGAs a scalable solution for evolving connectivity and control applications.

FEATURED PRODUCTS
LATTICE