20R1575

LeaderTech
861-20R1575
20R1575

Mfr.:

Description:
Ferrite Cable Cores Solid Flat Ferrite

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.26 $11.26
$8.19 $81.90
$6.55 $131.00
$6.23 $373.80
$5.88 $588.00

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Cable Cores
RoHS:  
Flat Ribbon Cable Cores Solid
33.7 mm
40 mm
28.6 mm
1.3 mm
7.6 mm
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 20
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99

FEATURED PRODUCTS
LEADERTECH