CP18749_YASMEEN-50-ZOOM-B2-WHT

Ledil
928-CP1874950ZOOMB2W
CP18749_YASMEEN-50-ZOOM-B2-WHT

Mfr.:

Description:
LED Lenses & Assemblies Adj 15 to 45 Deg White Holder B Lens Sold Sep

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.11 $9.11
$6.80 $68.00
$5.55 $621.60
$5.01 $2,525.04
$4.79 $4,828.32
$4.71 $11,869.20
25,004 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
49.9 mm
15 deg to 45 deg
YASMEEN-50-ZOOM
Tray
Brand: Ledil
Height: 29 mm
Factory Pack Quantity: 28
Subcategory: LED Lighting
Termination Style: Solder
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99