REA220M2WBK-1625P

Lelon
140-REA220M2WBK1625P

REA220M2WBK-1625P

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 450V 22uF 20% 16x25mm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 801

Stock:

801 Can Dispatch Immediately
Quantities greater than 801 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.32 $2.32
$1.39 $13.90
$0.836 $83.60
$0.656 $328.00
$0.597 $597.00
$0.531 $1,327.50
$0.428 $4,280.00
$0.41 $10,250.00
50,000 Quote

Product Attribute Attribute Value
Lelon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
22 uF
450 VDC
16 mm
25 mm
7.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
354 mA
- 40 C
+ 85 C
Straight
Radial
REA
Brand: Lelon
Dissipation Factor DF: 0.25
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Part # Aliases: 140-XRL450V22-RC REA220M2WBK-1625