00940442ZP

Littelfuse
576-00940442ZP
00940442ZP

Mfr.:

Description:
Fuse Kits & Assortments Kit Emergency MIC2, MIC3, MCase 32V

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.32 $25.32
$21.01 $105.05
$19.38 $193.80
$16.06 $803.00
$14.80 $1,480.00
$14.04 $3,510.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Kits & Assortments
RoHS:  
Fuse Kits and Assortments
940 ZP
Fuse Kits
Bulk
Brand: Littelfuse
Factory Pack Quantity: 5
Subcategory: Fuses
Voltage Rating DC: 24 VDC
Unit Weight: 36.513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
USHTS:
8536100020
ECCN:
EAR99