0508.315MXEP

Littelfuse
576-0508.315MXEP
0508.315MXEP

Mfr.:

Description:
Cartridge Fuses 1000V 3AB FA .315A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,210

Stock:
1,210 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.32 $10.32
$8.59 $42.95
$7.93 $79.30
$6.57 $328.50
$6.06 $606.00
$5.44 $1,360.00
$5.07 $2,535.00
$5.06 $5,060.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
508
Ceramic Fuses
315 mA
Fast Blow
3AB (6.3 mm x 32 mm)
1 kVAC
1 kVDC
10 kA at 1 kVDC
Board Mount
Axial
- 55 C
+ 125 C
Bulk
9.2 Ohms
Body Style: Cylindrical Leaded
Brand: Littelfuse
Diameter: 6.985 mm
Indicator Style: Without Indicator
Length: 32.72 mm
Product Type: Axial Lead and Cartridge Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

508 Lead-Free 3AB Fuses

Littelfuse 508 Lead-Free 3AB Fuses are ceramic fuses rated up to 1000VAC/VDC with outstanding circuit interrupting capability in a compact 6.3mm x 32mm package. These fuses are available in cartridge and axial-lead versions with an interrupting capability of 10kA. Littelfuse 508 Lead-Free 3AB Fuses are RoHS compliant, lead free, and constructed in accordance with Underwriter’s Laboratories Standard UL 248-14. The 508 series is ideal for use as supplementary protection in appliances or utilization equipment to provide individual protection for components or internal circuits.  

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.