0514005.MXP

Littelfuse
576-0514005.MXP
0514005.MXP

Mfr.:

Description:
Cartridge Fuses 5A 500VAC 3AB CARTRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 724

Stock:
724 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.18 $6.18
$5.14 $25.70
$4.74 $47.40
$3.93 $196.50
$3.62 $362.00
$3.26 $815.00
$3.02 $1,510.00
$2.88 $2,880.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
514
Ceramic Fuses
5 A
Medium / Normal Blow
3AB (6.3 mm x 32 mm)
500 VAC
5 kA at 500 VAC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
63.6 mOhms
Body Style: Cylindrical
Brand: Littelfuse
Length: 31.75 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Cartridge
Width: 6.35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

514 3AB 500VAC Fast Acting Fuses

Littelfuse 514 Series Fast Acting Fuses are 500VAC-rated ceramic fuses with 5000A @ 500VAC interrupting rating in a compact 6.3mm x 32mm package. Littelfuse 514 Fuses are well-suited for circuit protection in high-energy applications.

Smart Metering Solutions

Littelfuse Smart Metering Solutions help designers implement more reliable and safer smart meters. Littelfuse solutions for smart meters allow designers to bring Internet of Things technology to the key functions of a smart metering system.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.