0806020.WR

Littelfuse
576-0806020.WR
0806020.WR

Mfr.:

Description:
Surface Mount Fuses FUSE 36V HIGH CURRENT 1206 FA 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,848

Stock:
5,848 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.00 $1.00
$0.875 $4.38
$0.819 $8.19
$0.677 $33.85
$0.584 $58.40
$0.551 $137.75
$0.484 $242.00
$0.446 $446.00
Full Reel (Order in multiples of 3000)
$0.403 $1,209.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
806
Surface Mount Ceramic Fuses
20 A
36 VDC
250 A at 24 VDC
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
2.9 mOhms
Brand: Littelfuse
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

806 Series Surface-Mount Fuses

Littelfuse 806 Series Surface-Mount Fuses are designed to provide overcurrent protection to circuits that operate under high working ambient temperatures up to +150°C. These compact fuses provide high-temperature stability and performance reliability. The high I2t values ensure high inrush current withstand capability. Littelfuse 806 Series SMD fuses are ideal for protecting high-current voltage regulator module (VRM) applications.