08099800

Littelfuse
576-08099800
08099800

Mfr.:

Description:
Circuit Protection Kits Sparepart Handle

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.73 $12.73
$12.09 $60.45
$11.71 $117.10
$7.41 $370.50
$7.28 $728.00
$7.04 $1,760.00
$6.55 $3,275.00
$6.46 $6,460.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Circuit Protection Kits
Bulk
Brand: Littelfuse
Product Type: Kits
Factory Pack Quantity: 50
Subcategory: Circuit Protection Kits
Tradename: Menber's
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8302498090
JPHTS:
830249000
TARIC:
8302490099
MXHTS:
8302499900
BRHTS:
83024900
ECCN:
EAR99

Relays & Switches for Commercial Vehicles

Cole Hersee offers a wide range of relays and switches designed for commercial vehicle products. Cole Hersee features a selection of DC solenoids and relays, such as plug-in relays, solid-state relays, compact relays, and more. The DC solenoids are relays used for remote switching of electrical currents from 20A to 600A. The electrical and electronic switches include a portfolio of manually or mechanically operated and foot-operated switches as well as switches activated by temperature or pressure.