0828005.UXTHP

Littelfuse
576-0828005.UXTHP
0828005.UXTHP

Mfr.:

Description:
Cartridge Fuses 5A, 1000VDC, Through hole, AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.89 $23.89
$19.82 $99.10
$18.28 $182.80
$15.15 $757.50
$13.96 $1,396.00
$13.24 $3,310.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
828
Glass Fuses
5 A
Fast Blow
1 kVDC
10 kA at 1000 VDC
Board Mount
Radial
- 55 C
+ 125 C
Tray
Body Style: Cylindrical
Brand: Littelfuse
Factory Pack Quantity: 500
Subcategory: Fuses
Type: High Voltage Cartridge Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

828 Series High-Voltage Cartridge Fuses

Littelfuse 828 Series High-Voltage Cartridge Fuses are compact and designed for automotive electronics. These AEC-Q200-qualified fuses feature a high-voltage rating of 1000VDC and a high breaking capacity. The 828 series fuses are suitable for automotive applications such as onboard chargers and power distribution units.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.