0FHM0002ZXJ

Littelfuse
576-0FHM0002ZXJ
0FHM0002ZXJ

Mfr.:

Description:
Fuse Holder HOLDER MINI INLINE ORANGE WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,284

Stock:
1,284 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.08 $11.08
$8.83 $44.15
$7.36 $73.60
$6.64 $332.00
$6.45 $645.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
FHM
Fuse Holders
MINI
Splashproof
In-Line
1 Pole
30 A
58 VDC
Wire Leads
- 40 C
+ 125 C
Bulk
Brand: Littelfuse
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: MINI
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
TARIC:
8536909599
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

FHM In-Line Fuse Holders

Littelfuse FHM In-Line Fuse Holders provide additional or remote circuit protection and can be mounted virtually anywhere. These fuse holders feature an integrated cover that helps achieve an IP67-rating. The FHM fuse holders are available in custom and semi-custom versions and with various lead wire sizes, insulation colors, wire tinning, and wire types. These fuse holders are used in accessory or overflow circuits and small electric motors.

Fuse Holders & Fuse Blocks

Littelfuse Fuse Holders and Fuse Blocks provide optimal safety to electrical systems. These holders are available for automotive-style fuses, including MINI®, ATO®, MIDI®, MEGA®, JCASE®, and universal glass fuses. The fuse holders are available for in-line, bolt-down, panel-mount, and PCB applications. These fuse holders are designed to work with specific fuses. Therefore, electrical load requirements, the number of circuits, and mounting location must be considered while selecting the fuse and fuse holder. The fuse blocks are available for both high-amperage fuses, such as MEGA® and MIDI® and low-amperage fuses, such as ATO® and MINI®. These fuse holders and blocks are used in high-current and low-current applications.