0JTD040.TXR

Littelfuse
576-0JTD040.TXR
0JTD040.TXR

Mfr.:

Description:
Industrial & Electrical Fuses 600V 40A RoHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.72 $61.72
$51.19 $255.95
$47.22 $472.20
$39.09 $1,954.50
$36.24 $3,624.00
$33.65 $8,412.50

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
JTD
Fuses
40 A
600 VAC
Time Delay / Slow Blow
20 kA at 300 VDC
Cartridge Fuses
Holder
Cartridge
POWR-PRO
Bulk
Brand: Littelfuse
Diameter: 27 mm
Length: 60.3 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: Powr Pro
Type: Class J Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

JTD Indicator® POWR-PRO® Fuses

Littelfuse JTD Indicator® POWR-PRO® Fuses offer 600VAC voltage rating, 600A maximum current rating, and IEC Type 2 protection. JTD Fuses feature a current-limiting time delay that reduces nuisance fuse openings. These fuses provide visual blown fuse indication and maximum protection in a compact package. Littelfuse JTD Indicator POWR-PRO Fuses are ideal for transformer protection, general-purpose circuits, fused combination motor controllers, and motor control centers.

Protection Products for Panels

Safety, efficiency, and smart design are essential for panel designs. Littelfuse Protection Products for Panels feature a wide range of DIN-mountable control and circuit protection products designed for various control product applications, including electrical control panels. Using quality parts within these control panels keeps equipment running longer, reducing maintenance repairs and downtime. Littelfuse Protection Products for Panels offer space-saving case sizes, plug-and-play setup, indication features on fuses and fuse holders, remote BLUETOOTH® communications, and more.

Data Center Solutions

Littelfuse Data Center Solutions help make the data center reliable, energy efficient, and safe. These solutions provide overcurrent protection, transient voltage suppression, sensors, and power conversion components needed to keep facilities operating efficiently and reliably. Littelfuse provides Data Center Solutions for computing equipment, networking and data ports, and uninterruptible power supplies.