178.6165.0002

Littelfuse
576-178.6165.0002
178.6165.0002

Mfr.:

Description:
Fuse Holder FLR (ATO) PCB 4-pin Holder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,572

Stock:
4,572
Can Dispatch Immediately
On Order:
3,500
Expected 29/06/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.67 $4.67
$3.91 $19.55
$3.04 $30.40
$2.75 $137.50
$2.21 $221.00
$2.15 $537.50
$2.10 $1,050.00
$1.90 $4,750.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
FH2
Fuse Holders
ATO, FKS
Blade Fuse
PCB Mount
1 Pole
80 V
Through Hole, Vertical
- 40 C
+ 130 C
Bulk
Brand: Littelfuse
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 500
Subcategory: Fuses
Tradename: ATO
Unit Weight: 3.596 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
TARIC:
8536909500
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Fuse Holders & Fuse Blocks

Littelfuse Fuse Holders and Fuse Blocks provide optimal safety to electrical systems. These holders are available for automotive-style fuses, including MINI®, ATO®, MIDI®, MEGA®, JCASE®, and universal glass fuses. The fuse holders are available for in-line, bolt-down, panel-mount, and PCB applications. These fuse holders are designed to work with specific fuses. Therefore, electrical load requirements, the number of circuits, and mounting location must be considered while selecting the fuse and fuse holder. The fuse blocks are available for both high-amperage fuses, such as MEGA® and MIDI® and low-amperage fuses, such as ATO® and MINI®. These fuse holders and blocks are used in high-current and low-current applications.