72077-05

Littelfuse
576-72077-05
72077-05

Mfr.:

Description:
Rotary Switches ROT SW HEADLAMP 4POS 20A/12VDC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 240   Multiples: 240
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.28 $14,227.20

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Rotary Switches
RoHS:  
4 Position
20 A
12 VDC
Screw
Knob
Bulk
Actuator Style: Directional Symbol
Brand: Littelfuse
Mounting Style: Panel Mount
Product Type: Rotary Switches
Factory Pack Quantity: 240
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509025
TARIC:
8536501590