AQ7538-08UTG

Littelfuse
576-AQ7538-08UTG
AQ7538-08UTG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5V 3A +30/-22kV uDFN3810-9L Diode array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,851

Stock:
4,851 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.00 $1.00
$0.815 $8.15
$0.545 $54.50
$0.425 $212.50
$0.386 $386.00
Full Reel (Order in multiples of 3000)
$0.349 $1,047.00
$0.318 $1,908.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
8 Channel
5 V
SMD/SMT
10.9 V
6 V
uDFN-9
3 A
0.3 pF
22 kV
30 kV
- 40 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Low Capacitance ESD SPA Diodes

Littelfuse Low Capacitance ESD SPA Diodes protect cables that operate with high-speed data and signals. These Littelfuse Low Capacitance ESD SPA Diodes include unidirectional and bidirectional devices with a 3.3V to 6V working voltage and 1 to 8 channels.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

General-Purpose ESD Protection SPA Diodes

Littelfuse General-Purpose ESD Protection SPA Diodes protect electronics from transient voltage damage. The wide selection offers diodes that meet industry requirements to solve multiple exposure issues. Typical applications for Littelfuse General-Purpose ESD Protection SPA Diodes include 10/100/1000 Ethernet, DC powerlines, and general I/O.

AQ7538-08UTG 0.3pF TVS Diode Arrays

Littelfuse AQ7538-08UTG 0.3pF TVS Diode Arrays integrate 8 channels of ultra-low capacitance rail-to-rail diodes and an additional Zener diode for protecting electronic equipment from electrostatic discharge (ESD). The Littelfuse AQ7538-08UTG is AEC-Q101 qualified and PPAP capable. These TVS diode arrays safely absorb repetitive ESD strikes above the maximum level, ±8kV contact discharge, as specified in the international standard IEC 61000-4-2, without performance degradation (±8kV contact discharge). The low loading capacitance also makes the series ideal for protecting high-speed signal pins, such as V-by-One, HDMI, USB3.0, USB3.1, USB2.0, and IEEE 1394.

AQx AEC-Q101 TVS Diode Arrays

Littelfuse AQx AEC-Q101 TVS Diode Arrays provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes from 7A up to ±30kV (contact discharge, IEC 61000-4-2). These Littelfuse arrays are PPAP capable, single-origin flow from wafer creation through testing, tape, and reel. Littelfuse AQx automotive-grade TVS diode arrays offer durable protection for current and emerging interfaces in the automotive industry.

SP3012 TVS Diode Arrays

Littelfuse SP3012 TVS Diode Arrays offer market leading clamping performance with a very low dynamic resistance of 0.4Ω to provide superior ESD protection for high-speed ports, such as HDMI1.3/1.4, USB2.0, USB3.0, eSATA, and Ethernet. SP3012 integrates 6 channels of ultra-low capacitance rail-to-rail diodes and an additional zener diode in a small form µDFN package (3.5x 1.35 x 0.5mm). The optimized μDFN-14 package enables straight-through routing to simplify PCB designs. This robust device can safely absorb repetitive ESD strikes at ±12kV (contact discharge), 25kV (air discharge) per IEC61000-4-2 and above the maximum level specified in the IEC61000-4-2 international standard (±8kV contact discharge) without performance degradation. SP3012's extremely low load capacitance of only 0.5pF (per I/O to GND) minimizes signal degradation and distortion to protect high-speed signal pins. Designed to protect sensitive chipsets on high-speed data lines from any external ESD event, SP3012 TVS Diode Arrays are ideally suited for LCD/PDP TVs, DVD/Blu-ray Players, desktops, MP3/PMP, set top boxes, smartphones, ultrabook/notebooks, and digital cameras.

USB 3.1 Type C Circuit Protection

Littelfuse USB 3.1 Type C Circuit Protection delivers overcurrent and electrostatic discharge (ESD) protection while maintaining USB 3.1 Type C data integrity. The host and all self-powered hubs must implement overcurrent protection for safety purposes and the hub must have a way to detect the overcurrent condition and report it to the USB software. Polymeric PTCs from Littelfuse provide an ideal solution for overcurrent protection. Promoting high signal integrity on the data lines of USB 3.1 Type C interfaces offers benchmark-settling, silicon-based, low-capacitance ESD protection while providing effective ESD protection on the VBUS, USB 2.0, and control lines of the interface.

Automotive TVS Diodes

Littelfuse AEC-Q101 Qualified TVS Diodes protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. These AEC-Q101 qualified devices offer peak pulse power dissipation ratings of 400W (SZ1SMA) to 3000W (TPSMD). Littelfuse AEC-Q101 Qualified TVS Diodes are ideal for applications such as DC power protection and ESD protection in automotive electronics such as electronic control units, sensors, and entertainment systems, as well as in portable devices that require high reliability.