FHZS200

Littelfuse
576-FHZS200
FHZS200

Mfr.:

Description:
Fuse Holder 32V 400A Bolt-Down IP69K Sealed Fuse Holder

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$136.17 $136.17
$112.91 $564.55
$86.52 $865.20
$86.50 $4,152.00
$79.63 $7,644.48

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
Fuse Holders
6 Pole
400 A
32 VDC
- 40 C
+ 100 C
Bulk
Brand: Littelfuse
IP Rating: IP67, IP69K
Product Type: Fuse Holders
Factory Pack Quantity: 48
Subcategory: Fuses
Tradename: ZCASE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

FHZS200 Sealed ZCASE® Fuse Holder

Littelfuse FHZS200 Sealed ZCASE® Fuse Holder is a 32VDC 400A bolt-down IP69K fuse holder that provides a versatile and rugged electrical distribution solution. This fuse holder is designed to provide medium-amp and high-amp circuit protection and terminal connections for up to 6 ZCASE fuses. The FHZS200 fuse holder is characterized by its robust sealed design, ensuring protection against challenging environmental conditions. This fuse holder features an AssureLatch™ latching mechanism that ensures secure closure of the cover with minimal effort, providing additional safety and convenience. This device can be easily installed and accommodates various cable sizes, from 10mm2 to 120mm2, and features slim cable terminals with a maximum outline of 20mm. The FHZS200 fuse holder is used in automotive and road vehicle electrical systems, industrial machinery and equipment, marine and off-road vehicles, agricultural machinery, and heavy-duty equipment.