L70QS150.V

Littelfuse
576-L70QS150.V
L70QS150.V

Mfr.:

Description:
Specialty Fuses 150A 700VAC 700VDC FF L70QS POWR-SPEED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$163.21 $163.21
$142.83 $714.15
$133.38 $1,333.80
$106.71 $5,335.50
$98.21 $9,821.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Specialty Fuses
RoHS:  
REACH - SVHC:
L70QS
Specialty Fuses
Round Body Fuses
150 A
700 VAC
700 VDC
200 kA at 700 VAC
Stud
Bolt Down
Fast Blow
Without Indicator
Bulk
Brand: Littelfuse
Diameter: 30.94 mm
Length: 73.03 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: POWR-SPEED
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

AC Protection & Motor Control in HVAC Solutions

Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, and time delay relays. Littelfuse AC Protection and Motor Control in HVAC products are designed for control units, rectifiers, inverters, communication interfaces, and user interfaces.

Powr-Speed® High-Speed Fuses

Littelfuse Powr-Speed® High-Speed Fuses protect critical power electronics from overcurrents that may cause damage to equipment. Littelfuse high-speed fuses are reliable, fast-acting devices that can reduce the amount of short circuit current and improve the life of power semiconductor devices. Littelfuse Powr-Speed Fuses are engineered with an innovative bridge design, arc-quenching material, and a robust element to provide fast, extreme current limitation.

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

Renewable Energy Solutions

Littelfuse provides a wide range of renewable energy solutions that include high-speed fuses, fast-acting relays, surge protection devices, and temperature sensors. These products from Littelfuse are designed to protect equipment from arc-flashes and fault conditions caused by equipment failure, phase-to-phase or ground faults, insulation breakdown, or temperature extremes. This selection of fuses, relays, surge protection devices, and temperature sensors can be found and used in Battery Energy Storage Systems (BESS), Solar/Photovoltaic (PV) energy solutions, and wind turbines.

Solutions for Motor Drives & Soft Starters

Littelfuse and IXYS Solutions for Industrial Motor Drives and Soft Starters offer protection and control components to help improve motor life and energy efficiency in industrial applications. Variable frequency drives (VFDs) control AC motor speed and torque by varying motor input voltage and frequency. Soft starters offer smooth start and stop operation for a motor. VFDs and soft starters work on the same principles, but they employ different architectures and serve different applications. VFDs can be programmed to vary the speed of the motor based on flow, pressure, and other factors. VFDs are used in elevators, escalators, crushers, mixers, and more. Soft starters get bypassed by a contractor overload circuit as a motor reaches its full speed. Soft starters are ideal for conveyors, pumps, and other belt-driven applications. These Littelfuse and IXYS motor drives and soft starters conform to global and North American safety standards.

QS High-Speed Round Body Fuses

Littelfuse QS Series High-Speed Round Body Fuses provide circuit protection at the fast speeds required by modern semiconductor devices. These fuses offer extreme current limiting protection against power surges and balanced performance for longevity. L50QS and L70QS series high-speed fuses use arc-quenching stone sand to provide lower arc voltages while offering reduced l2t let-through energy and peak currents. This improved performance differentiates the QS series from other power fuses, including previous S series fuses. Universal mount bolted-end terminals give these RoHS and REACH-compliant fuses the ability to replace existing fuses in the field easily. Littelfuse QS series fuses are ideal for drive panel builders, the oil and gas industry, pulp and paper industries, motor controls, wastewater treatment plants, and other large factory settings.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Data Center Solutions

Littelfuse Data Center Solutions help make the data center reliable, energy efficient, and safe. These solutions provide overcurrent protection, transient voltage suppression, sensors, and power conversion components needed to keep facilities operating efficiently and reliably. Littelfuse provides Data Center Solutions for computing equipment, networking and data ports, and uninterruptible power supplies.