LSIC2SD065A10A

Littelfuse
576-LSIC2SD065A10A
LSIC2SD065A10A

Mfr.:

Description:
SiC Schottky Diodes 650V 10A TO-220-2L SiC Schottky Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.20 $3,200.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-220-2
Single
27 A
650 V
1.5 V
48 A
1 uA
- 55 C
+ 175 C
LSIC2SD
AEC-Q101
Tube
Brand: Littelfuse
Pd - Power Dissipation: 100 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

LSIC2SD065 SiC Schottky Diodes in TO220 & TO252

Littelfuse LSIC2SD065 SiC Schottky Diodes feature TO-220 or TO-252-2L packages and 6A to 20A current ratings. These diodes offer a 175°C maximum operating junction temperature and are AEC-Q101 qualified. The LSIC2SD065 series has fast, temperature-independent switching behavior and reduced switching losses compared to Si bipolar diodes. Littelfuse LSIC2SD065 SiC Schottky Diodes are ideal for uninterruptible power supplies, solar inverters, and industrial motor drives. 

LSIC2SD GEN2 SiC Schottky Diodes

Littelfuse LSIC2SD GEN2 Silicon Carbide (SiC) Schottky Diodes provide improved efficiency, reliability, and thermal management in various applications. The diodes have an operating junction temperature of +175°C maximum. The positive temperature coefficient of the diodes supports safe operation and ease of paralleling. Other features of the Littelfuse LSIC2SD GEN2 SiC Schottky Diodes include high-surge capability and negligible reverse recovery current. The switching behavior of the diodes is extremely fast and temperature-independent. Compared to Si bipolar diodes, these diodes provide dramatically reduced switching losses. LSIC2SD GEN2 SiC Schottky Diodes are ideal for EV charging stations, solar inverters, switch-mode power supplies, and more. These diodes are available in a variety of packages and voltage/current ratings, including 650V (6A to 40A) and 1200V (5A to 40A).