P0080SDLRP

Littelfuse
576-P0080SDLRP
P0080SDLRP

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD HIGH SURGE 6V 1000A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,645

Stock:
2,645 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.70 $1.70
$1.13 $11.30
$0.806 $80.60
$0.673 $336.50
Full Reel (Order in multiples of 2500)
$0.673 $1,682.50
$0.572 $2,860.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
REACH - SVHC:
25 V
800 mA
50 A
6 V
5 uA
50 mA
4 V
50 pF to 150 pF
- 40 C
+ 85 C
SMD/SMT
DO-214AA
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Current Rating: 2.2 A
Product Type: TSPDs
Series: pxxx0sd
Factory Pack Quantity: 2500
Subcategory: Thyristors
Tradename: SIDACtor
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

P-SDLRP SIDACtor DO-214 Protection Thyristors

Littelfuse P-SDLRP SIDACtor DO-214 Protection Thyristors are designed to protect equipment in hostile environments from overvoltage transients. The components provide a 200A 10/1000μs rated surface mount solution that enables equipment to comply with enhanced surge requirements. The P-SDLRP thyristors offer low voltage overshoot and a low on-state voltage. Littelfuse P-SDLRP Series is lead-free, halogen-free, and RoHS compliant.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

High Exposure Surge SIDACtor Protection Thyristors

Littelfuse High Exposure Surge SIDACtor Protection Thyristors are very robust solid-state protection devices intended for use in high-exposure environments. The family includes products specifically designed for primary protection, such as cell and TO-220 devices. The High Surge Current components also feature devices capable of meeting 5kA 8/20µs for use in extreme conditions. For enhanced secondary protection requirements, a D-rated device capable of 1000A 2/10µs is available in a DO-214 package. The Littelfuse High Surge Current Protection family provides an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.