P2600S3HLRP

Littelfuse
576-P2600S3HLRP
P2600S3HLRP

Mfr.:

Description:
Sidacs SIDACtor Bi 220V 2000A DO214AB RoHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,050

Stock:
3,050 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.47 $4.47
$2.98 $29.80
$2.30 $230.00
$2.04 $1,020.00
$1.80 $1,800.00
Full Reel (Order in multiples of 3000)
$1.80 $5,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Sidacs
RoHS:  
Sidacs
220 V
50 mA
4 V
450 pF
- 65 C
+ 125 C
SMD/SMT
DO-214AB-2
Reel
Cut Tape
MouseReel
Brand: Littelfuse
On-State RMS Current - It RMS: 2.2 A
Product Type: Sidacs
Factory Pack Quantity: 3000
Subcategory: Thyristors
Tradename: SIDACtor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

Px0S3H High Surge Current SIDACtor Thyristor

Littelfuse Px0S3H High Surge Current SIDACtor Thyristor is engineered to provide robust overvoltage protection in high-exposure environments. The Littelfuse Px0S3H offers exceptional surge handling capability [up to 500A (8/20µs waveform], making the thyristor ideal for protecting sensitive circuits from lightning strikes and power cross events. The device features a low clamping voltage, fast response time, and low off-state leakage current, ensuring reliable protection without compromising signal integrity. The bidirectional configuration simplifies circuit design for AC or bidirectional signal lines, while the compact DO-214AB (SMC) package supports high-density board layouts.