SPXI003.T

Littelfuse
576-SPXI003.T
SPXI003.T

Mfr.:

Description:
Industrial & Electrical Fuses 1500VDC 3A INLINE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.17 $34.17
$28.35 $141.75
$26.15 $261.50
$21.61 $1,080.50
$19.91 $1,991.00
$19.27 $4,817.50

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
SPXI
Specialty Fuses
3 A
Fast Blow
1.5 kVDC
30 kA
In Line Fuses
Holder
Cartridge
10.31 mm x 56.89 mm
Without Indicator
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 10.31 mm
Height: 56.89 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Solar Photovoltaic Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99