SPXV032.TXM

Littelfuse
576-SPXV032.TXM
SPXV032.TXM

Mfr.:

Description:
Specialty Fuses 1500 VDC 32A CYL COMPACT FUSE-10 PACK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.70 $49.70
$41.47 $207.35
$39.22 $392.20
$31.28 $1,564.00
$30.38 $3,038.00
$29.61 $7,402.50
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Specialty Fuses
RoHS:  
SPXV
Solar String Fuses
32 A
1.5 kVDC
Bulk
Brand: Littelfuse
Product Type: Specialty Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: POWR-GARD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8535100090
BRHTS:
85361000
ECCN:
EAR99

SPXV Solar Fuses

Littelfuse SPXV Solar Fuses are specifically designed for the protection of Photovoltaic (PV) systems. These fuses offer higher amperage protection in less space for increased design flexibility. The SPXV fuses are full-range fast-acting fuses that help eliminate common low-overload faults. These fuses feature up to 50000A interrupting rating. The SPXV fuses are available in multiple ampere ratings to match various requirements in a range of applications. Typical applications include inverters and combiner boxes.