SRP1-CCDDH-020NC-N

Littelfuse
576-SRP1-CCDDH020NCN
SRP1-CCDDH-020NC-N

Mfr.:

Description:
Solid State Relays - Industrial Mount SSR HP CL, 1x20A/600VDC, DC in, IP20

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$550.59 $550.59
$361.52 $4,338.24
$357.63 $10,728.90
54 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Solid State Relays - Industrial Mount
RoHS:  
Solid State Relay
Panel Mount
20 A
5 VDC to 32 V
SPST (1 Form A)
DC Switching
42 mA to 25 mA
- 40 C
+ 90 C
IP20
58.2 mm
44.5 mm
19.6 mm
Bulk
Brand: Littelfuse
On Resistance - Max: 140 mOhms
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 6
Subcategory: Relays
Termination Style: Screw
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
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

SRP1 High-Endurance Solid-State Relays

Littelfuse SRP1 High-Endurance Solid-State Relays (SSRs) feature multipurpose SSRs, which ensure superior uptime in high-frequency operations. The SSRs provide a high-endurance design for enhanced operational reliability, resulting in 2x to 3x more life endurance cycles in demanding conditions. The SRP1-CB models are a basic SSR for flexibility, the SRP1-CB models are ideal for quick connectors, and the SRP1-CR models are touch-safe and suitable for overvoltage protection. The SRP1 series accommodates various applications and load types, which offers flexibility and utility in engineering projects. The SSRs comply with cЯUus and CE international standards for product safety and quality. The Littelfuse SRP1 High-Endurance SSRs are RoHS/REACH-compliant and ideal for various food and beverage industries, including cooking ovens, hot drink dispensers and commercial fryers/toasters. The SSRs are also suitable for other lighting and HVAC applications.