TMM175-11-3

Littelfuse
576-TMM175-11-3
TMM175-11-3

Mfr.:

Description:
Time Delay & Timing Relays Asym on/off and off/on

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$149.74 $149.74
$124.25 $1,242.50
$117.20 $2,930.00
$113.20 $5,660.00
$113.13 $11,313.00
250 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Time Delay & Timing Relays
RoHS:  
LED
Screw
SPDT (1 Form C)
12 VAC to 240 VAC
0.1 s to 100 hour
5 A, 8 A
89.8 mm
17.5 mm
65.9 mm
TMM175
Bulk
Brand: Littelfuse
IP Rating: IP20, IP40
Mounting Style: DIN Rail
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
TARIC:
8536490099

TMM175 DIN Rail Time-Delay Relays

Littelfuse TMM175 DIN-Rail Time-Delay Relays are multi-function timers that offer high precision and accuracy. These relays combine multiple timing modes and universal voltage in a slim 17.5mm housing and provide 10 timing modes ranging from 0.1s to 100h, covering most standard automation tasks. The various modes include signal on delay, cyclic on/off, cyclic off/on, signal off delay, signal off/on, leading edge impulse, and leading edge bi-stable. The TMM175 is an asymmetric on-off/off-on timer, allowing the "on" duration to be equal to or unequal to the "off" duration, making it suitable for applications requiring different time intervals. Littelfuse TMM175 DIN-Rail Time-Delay Relays are ideal for use in food and beverage, building automation, HVAC, packaging, and industrial panel applications.